




0194180002 | |
|---|---|
DigiKey Part Number | WM13369-ND |
Manufacturer | |
Manufacturer Product Number | 0194180002 |
Description | CONN RCPT HSG 8POS 5.84MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Receptacle 0.230" (5.84mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0194180002 Models |
Category | Row Spacing 0.236" (6.00mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Holder |
Part Status Active | Features Connector Position Assurance (CPA), IP67 |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT), Polyester |
Contact Type Female Socket | Operating Temperature -40°C ~ 120°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.230" (5.84mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 161,47000 Kč | 161,47 Kč |
| 10 | 137,26400 Kč | 1 372,64 Kč |
| 25 | 128,65880 Kč | 3 216,47 Kč |
| 50 | 122,51080 Kč | 6 125,54 Kč |
| 192 | 111,41516 Kč | 21 391,71 Kč |
| 384 | 106,09951 Kč | 40 742,21 Kč |
| 576 | 103,10929 Kč | 59 390,95 Kč |
| 1 152 | 98,19299 Kč | 113 118,32 Kč |
| Unit Price without VAT: | 161,47000 Kč |
|---|---|
| Unit Price with VAT: | 195,37870 Kč |



















