Parametric Equivalent
Parametric Equivalent
Parametric Equivalent





0194350814 | |
|---|---|
DigiKey Part Number | WM19923-ND |
Manufacturer | |
Manufacturer Product Number | 0194350814 |
Description | CONN PLUG HSG 8POS 5.84MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Plug Black 0.230" (5.84mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0194350814 Models |
Category | Row Spacing 0.236" (6.00mm) |
Mfr | Mounting Type Panel Mount |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Color Black |
Connector Type | Features Sealed |
Contact Type Male Blade | Insulation Material Polybutylene Terephthalate (PBT); Polyester, Glass Filled |
Number of Positions | Operating Temperature -40°C ~ 120°C |
Pitch 0.230" (5.84mm) | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0194350811 | Molex | 0 | 0194350811-ND | 99,34023 Kč | Parametric Equivalent |
| 0194350812 | Molex | 0 | 0194350812-ND | 92,86511 Kč | Parametric Equivalent |
| 0194350819 | Molex | 0 | 0194350819-ND | 83,24492 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 131,66000 Kč | 131,66 Kč |
| 10 | 111,83500 Kč | 1 118,35 Kč |
| 192 | 90,76823 Kč | 17 427,50 Kč |
| 576 | 84,00148 Kč | 48 384,85 Kč |
| 1 152 | 79,99582 Kč | 92 155,18 Kč |
| Unit Price without VAT: | 131,66000 Kč |
|---|---|
| Unit Price with VAT: | 159,30860 Kč |












