0194350811 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 92,86511 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 131,66000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 83,24492 Kč
Datasheet
Molex - MX150 Unsealed Connection System
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Molex - MX150 Unsealed Connection System
Molex - Product Spotlight - MX123 Sealed Connection System

0194350811

DigiKey Part Number
0194350811-ND
Manufacturer
Manufacturer Product Number
0194350811
Description
CONN PLUG HSG 8POS 5.84MM
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
8 Rectangular Connectors - Housings Plug Black 0.230" (5.84mm)
Datasheet
 Datasheet
EDA/CAD Models
0194350811 Models
Product Attributes
Filter Similar Products
Category
Row Spacing
0.236" (6.00mm)
Mfr
Mounting Type
Panel Mount
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Locking Ramp
Part Status
Active
Color
Black
Connector Type
Features
Sealed
Contact Type
Male Blade
Insulation Material
Polybutylene Terephthalate (PBT); Polyester, Glass Filled
Number of Positions
Operating Temperature
-40°C ~ 120°C
Pitch
0.230" (5.84mm)
Note
Contacts Sold Separately
Number of Rows
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0194350812Molex00194350812-ND92,86511 KčParametric Equivalent
0194350814Molex0WM19923-ND131,66000 KčParametric Equivalent
0194350819Molex00194350819-ND83,24492 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 15299,34023 Kč114 439,94 Kč
Unit Price without VAT:99,34023 Kč
Unit Price with VAT:120,20168 Kč