




0194180001 | |
|---|---|
DigiKey Part Number | WM7378-ND |
Manufacturer | |
Manufacturer Product Number | 0194180001 |
Description | CONN RCPT HSG 8POS 5.84MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Receptacle 0.230" (5.84mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0194180001 Models |
Category | Row Spacing 0.236" (6.00mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Tray | Fastening Type Latch Holder |
Part Status Active | Features Connector Position Assurance (CPA), IP67 |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT), Polyester |
Contact Type Female Socket | Operating Temperature -40°C ~ 120°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.230" (5.84mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 161,47000 Kč | 161,47 Kč |
| 16 | 132,77313 Kč | 2 124,37 Kč |
| 32 | 126,43406 Kč | 4 045,89 Kč |
| 64 | 120,39406 Kč | 7 705,22 Kč |
| 112 | 115,73277 Kč | 12 962,07 Kč |
| 256 | 109,17648 Kč | 27 949,18 Kč |
| 512 | 103,96963 Kč | 53 232,45 Kč |
| 1 008 | 99,12201 Kč | 99 914,99 Kč |
| Unit Price without VAT: | 161,47000 Kč |
|---|---|
| Unit Price with VAT: | 195,37870 Kč |




















