




0194290037 | |
|---|---|
DigiKey Part Number | WM9885-ND |
Manufacturer | |
Manufacturer Product Number | 0194290037 |
Description | CONN PLUG HSG 8POS 5.84MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Plug Black 0.230" (5.84mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0194290037 Models |
Category | Row Spacing 0.236" (6.00mm) |
Mfr | Mounting Type Panel Mount |
Series | Contact Termination Crimp |
Packaging Tray | Fastening Type Locking Ramp |
Part Status Active | Color Black |
Connector Type | Features Gasket, IP67 |
Contact Type Male Blade | Insulation Material Polybutylene Terephthalate (PBT); Polyester, Glass Filled |
Number of Positions | Operating Temperature -40°C ~ 120°C |
Pitch 0.230" (5.84mm) | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,72000 Kč | 107,72 Kč |
| 10 | 91,48600 Kč | 914,86 Kč |
| 192 | 74,25417 Kč | 14 256,80 Kč |
| 576 | 68,71825 Kč | 39 581,71 Kč |
| 1 152 | 65,44109 Kč | 75 388,14 Kč |
| Unit Price without VAT: | 107,72000 Kč |
|---|---|
| Unit Price with VAT: | 130,34120 Kč |
















