Blade Contact Tin 14-16 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Blade Contact Tin 14-16 AWG Crimp
Molex - Product Spotlight - MX123 Sealed Connection System
Molex - MX150 Unsealed Connection System

0194170047

DigiKey Part Number
WM17430-ND
Manufacturer
Manufacturer Product Number
0194170047
Description
CONN PIN 14-16AWG CRIMP TIN
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Blade Contact Tin 14-16 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Termination
Crimp
Manufacturer
Molex
Wire Gauge
14-16 AWG
Series
Contact Finish
Tin
Packaging
Bulk
Contact Finish Thickness
74.8µin (1.90µm)
Part Status
Active
Base Product Number
Pin or Socket
Blade
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9 193
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15,67000 Kč5,67 Kč
104,85100 Kč48,51 Kč
254,53560 Kč113,39 Kč
504,32140 Kč216,07 Kč
1004,11560 Kč411,56 Kč
2503,85608 Kč964,02 Kč
5003,67214 Kč1 836,07 Kč
1 0003,49659 Kč3 496,59 Kč
2 5003,27737 Kč8 193,42 Kč
Unit Price without VAT:5,67000 Kč
Unit Price with VAT:6,86070 Kč