Parametric Equivalent





0194190004 | |
|---|---|
DigiKey Part Number | WM17420-ND |
Manufacturer | |
Manufacturer Product Number | 0194190004 |
Description | CONN PLUG HSG 4POS 5.84MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Plug 0.230" (5.84mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0194190004 Models |
Category | Number of Rows 2 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Features IP67 |
Connector Type | Operating Temperature -40°C ~ 120°C |
Contact Type Male Blade | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Pitch 0.230" (5.84mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0194190005 | Molex | 0 | WM17419-ND | 90,92000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 100,16000 Kč | 100,16 Kč |
| 10 | 85,06300 Kč | 850,63 Kč |
| 25 | 79,72520 Kč | 1 993,13 Kč |
| 50 | 75,92040 Kč | 3 796,02 Kč |
| 100 | 72,29400 Kč | 7 229,40 Kč |
| 312 | 66,71577 Kč | 20 815,32 Kč |
| 624 | 63,53341 Kč | 39 644,85 Kč |
| 1 248 | 60,50284 Kč | 75 507,54 Kč |
| 2 808 | 57,14238 Kč | 160 455,80 Kč |
| Unit Price without VAT: | 100,16000 Kč |
|---|---|
| Unit Price with VAT: | 121,19360 Kč |

















