




0194180018 | |
|---|---|
DigiKey Part Number | WM17409-ND |
Manufacturer | |
Manufacturer Product Number | 0194180018 |
Description | CONN RCPT HSG 4POS 5.84MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle 0.230" (5.84mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0194180018 Models |
Category | Row Spacing 0.236" (6.00mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Holder |
Part Status Active | Features IP67 |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT), Polyester |
Contact Type Female Socket | Operating Temperature -40°C ~ 120°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.230" (5.84mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,85000 Kč | 76,85 Kč |
| 10 | 65,26200 Kč | 652,62 Kč |
| 25 | 61,17120 Kč | 1 529,28 Kč |
| 50 | 58,24420 Kč | 2 912,21 Kč |
| 100 | 55,46410 Kč | 5 546,41 Kč |
| 312 | 51,18330 Kč | 15 969,19 Kč |
| 624 | 48,74127 Kč | 30 414,55 Kč |
| 1 248 | 46,41618 Kč | 57 927,39 Kč |
| 2 808 | 43,83751 Kč | 123 095,73 Kč |
| Unit Price without VAT: | 76,85000 Kč |
|---|---|
| Unit Price with VAT: | 92,98850 Kč |
















