




0194190008 | |
|---|---|
DigiKey Part Number | 23-0194190008-ND |
Manufacturer | |
Manufacturer Product Number | 0194190008 |
Description | CONN PLUG HSG 2POS 5.84MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug 0.230" (5.84mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0194190008 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Features IP67 |
Connector Type | Operating Temperature -40°C ~ 120°C |
Contact Type Male Blade | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Pitch 0.230" (5.84mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,28000 Kč | 73,28 Kč |
| 10 | 62,21700 Kč | 622,17 Kč |
| 25 | 58,31560 Kč | 1 457,89 Kč |
| 50 | 55,52720 Kč | 2 776,36 Kč |
| 100 | 52,87300 Kč | 5 287,30 Kč |
| 250 | 49,56200 Kč | 12 390,50 Kč |
| 500 | 47,19678 Kč | 23 598,39 Kč |
| 1 000 | 44,94517 Kč | 44 945,17 Kč |
| 2 500 | 42,13358 Kč | 105 333,95 Kč |
| Unit Price without VAT: | 73,28000 Kč |
|---|---|
| Unit Price with VAT: | 88,66880 Kč |
















