Parametric Equivalent




0194180017 | |
|---|---|
DigiKey Part Number | WM17408-ND |
Manufacturer | |
Manufacturer Product Number | 0194180017 |
Description | CONN RCPT HSG 2POS 5.84MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle 0.230" (5.84mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0194180017 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Tray | Fastening Type Latch Holder |
Part Status Active | Features IP67 |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT), Polyester |
Contact Type Female Socket | Operating Temperature -40°C ~ 120°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.230" (5.84mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0194180016 | Molex | 2 873 | WM17407-ND | 73,28000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,22000 Kč | 68,22 Kč |
| 10 | 57,92300 Kč | 579,23 Kč |
| 26 | 54,14346 Kč | 1 407,73 Kč |
| 52 | 51,55577 Kč | 2 680,90 Kč |
| 104 | 49,09356 Kč | 5 105,73 Kč |
| 260 | 46,02004 Kč | 11 965,21 Kč |
| 520 | 43,82348 Kč | 22 788,21 Kč |
| 1 014 | 41,80751 Kč | 42 392,82 Kč |
| 2 522 | 39,20672 Kč | 98 879,35 Kč |
| Unit Price without VAT: | 68,22000 Kč |
|---|---|
| Unit Price with VAT: | 82,54620 Kč |

















