




0194280009 | |
|---|---|
DigiKey Part Number | 23-0194280009-ND |
Manufacturer | |
Manufacturer Product Number | 0194280009 |
Description | CONN HEADER VERT 2POS 5.84MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Connector Header Panel Mount, Through Hole 2 position 0.230" (5.84mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0194280009 Models |
Category | Contact Length - Post 0.130" (3.30mm) |
Mfr | Insulation Height 1.094" (27.80mm) |
Series | Contact Shape Square |
Packaging Tray | Contact Finish - Mating Tin |
Part Status Active | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Blade | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Positions | Features Board Guide, Mounting Flange |
Number of Rows 1 | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Mounting Type | Applications Automotive, General Purpose, Industrial |
Termination Solder | Base Product Number |
Fastening Type Locking Ramp |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 96,38000 Kč | 96,38 Kč |
| 10 | 81,95500 Kč | 819,55 Kč |
| 100 | 69,64830 Kč | 6 964,83 Kč |
| 500 | 62,17172 Kč | 31 085,86 Kč |
| 1 000 | 59,20596 Kč | 59 205,96 Kč |
| Unit Price without VAT: | 96,38000 Kč |
|---|---|
| Unit Price with VAT: | 116,61980 Kč |















