
2217747-1 | |
|---|---|
DigiKey Part Number | A141805-ND |
Manufacturer | |
Manufacturer Product Number | 2217747-1 |
Description | CERTI-CRIMP II HAND TOOL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Quick Connects Terminals |
Datasheet | Datasheet |
Category | For Use With/Related Products Quick Connects Terminals |
Manufacturer TE Application Tooling | Wire Gauge or Range - AWG 18-22 AWG |
Series | Wire Gauge or Range - mm² 0.40 ~ 1.00mm² |
Packaging Bulk | Ratcheting Ratchet |
Part Status Active | Wire Entry Location Side Entry |
Tool Method Manual | Base Product Number |
Tool Type Hand Crimper |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41 340,44000 Kč | 41 340,44 Kč |
| 5 | 38 325,59200 Kč | 191 627,96 Kč |
| Unit Price without VAT: | 41 340,44000 Kč |
|---|---|
| Unit Price with VAT: | 50 021,93240 Kč |











