


Category | Wire Gauge 16 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Red |
Packaging Bag | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Socket | Base Product Number |
Length 8.86" (225.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,88000 Kč | 26,88 Kč |
| 10 | 22,86700 Kč | 228,67 Kč |
| 25 | 21,43480 Kč | 535,87 Kč |
| 50 | 20,40580 Kč | 1 020,29 Kč |
| 100 | 19,43150 Kč | 1 943,15 Kč |
| 250 | 18,21452 Kč | 4 553,63 Kč |
| 500 | 17,34434 Kč | 8 672,17 Kč |
| 1 000 | 16,51619 Kč | 16 516,19 Kč |
| 2 500 | 15,48224 Kč | 38 705,60 Kč |
| Unit Price without VAT: | 26,88000 Kč |
|---|---|
| Unit Price with VAT: | 32,52480 Kč |











