



3050413 | |
|---|---|
DigiKey Part Number | 277-15178-ND |
Manufacturer | |
Manufacturer Product Number | 3050413 |
Description | CONN TERM BLK DISCONN 16-24AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 3 Position Disconnect Gray 16-24 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3050413 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Disconnect | |
Disconnect Type | Open | |
Number of Positions | 3 | |
Number of Levels | 1 | |
Terminal - Width | 5.2mm | |
Termination Style | IDC | |
Current - IEC | 17.5 A | |
Voltage - IEC | 400V | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | 16-24 AWG | |
Wire Gauge or Range - mm² | 0.25-1.5mm² | |
Features | - | |
Color | Gray | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 123,89000 Kč | 123,89 Kč |
| Unit Price without VAT: | 123,89000 Kč |
|---|---|
| Unit Price with VAT: | 149,90690 Kč |











