Parametric Equivalent





0194190005 | |
|---|---|
DigiKey Part Number | WM17419-ND |
Manufacturer | |
Manufacturer Product Number | 0194190005 |
Description | CONN PLUG HSG 4POS 5.84MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Plug 0.230" (5.84mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0194190005 Models |
Category | Number of Rows 2 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Features IP67 |
Connector Type | Operating Temperature -40°C ~ 120°C |
Contact Type Male Blade | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Pitch 0.230" (5.84mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0194190004 | Molex | 0 | WM17420-ND | 100,16000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,92000 Kč | 90,92 Kč |
| 10 | 77,23100 Kč | 772,31 Kč |
| 25 | 72,38440 Kč | 1 809,61 Kč |
| 50 | 68,92800 Kč | 3 446,40 Kč |
| 100 | 65,63760 Kč | 6 563,76 Kč |
| 250 | 61,52748 Kč | 15 381,87 Kč |
| 500 | 58,59114 Kč | 29 295,57 Kč |
| 1 000 | 55,79631 Kč | 55 796,31 Kč |
| 2 500 | 52,30686 Kč | 130 767,15 Kč |
| Unit Price without VAT: | 90,92000 Kč |
|---|---|
| Unit Price with VAT: | 110,01320 Kč |
















