Socket Contact Tin 18-22 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Socket Contact Tin 18-22 AWG Crimp
Molex - Product Spotlight - MX123 Sealed Connection System
Molex - MX150 Unsealed Connection System

0194200010

DigiKey Part Number
WM17427-ND
Manufacturer
Manufacturer Product Number
0194200010
Description
CONN SOCKET 18-22AWG CRIMP TIN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 18-22 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Termination
Crimp
Manufacturer
Molex
Wire Gauge
18-22 AWG
Series
Contact Finish
Tin
Packaging
Bulk
Contact Finish Thickness
74.8µin (1.90µm)
Part Status
Active
Base Product Number
Pin or Socket
Socket
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9 124
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15,88000 Kč5,88 Kč
105,04000 Kč50,40 Kč
254,72880 Kč118,22 Kč
504,50620 Kč225,31 Kč
1004,28990 Kč428,99 Kč
2504,01984 Kč1 004,96 Kč
5003,82752 Kč1 913,76 Kč
1 0003,64462 Kč3 644,62 Kč
2 5003,41621 Kč8 540,52 Kč
Unit Price without VAT:5,88000 Kč
Unit Price with VAT:7,11480 Kč