




0194180011 | |
|---|---|
DigiKey Part Number | WM7380-ND |
Manufacturer | |
Manufacturer Product Number | 0194180011 |
Description | CONN RCPT HSG 6POS 5.84MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle 0.230" (5.84mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0194180011 Models |
Category | Row Spacing 0.236" (6.00mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Holder |
Part Status Active | Features Connector Position Assurance (CPA), IP67 |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT), Polyester |
Contact Type Female Socket | Operating Temperature -40°C ~ 120°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.230" (5.84mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 156,86000 Kč | 156,86 Kč |
| 10 | 133,29500 Kč | 1 332,95 Kč |
| 25 | 124,93800 Kč | 3 123,45 Kč |
| 50 | 118,97040 Kč | 5 948,52 Kč |
| 240 | 106,50538 Kč | 25 561,29 Kč |
| 480 | 101,42558 Kč | 48 684,28 Kč |
| 720 | 98,56753 Kč | 70 968,62 Kč |
| 1 200 | 95,08157 Kč | 114 097,88 Kč |
| Unit Price without VAT: | 156,86000 Kč |
|---|---|
| Unit Price with VAT: | 189,80060 Kč |


















