




0194290036 | |
|---|---|
DigiKey Part Number | WM14533-ND |
Manufacturer | |
Manufacturer Product Number | 0194290036 |
Description | CONN PLUG HSG 6POS 5.84MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Plug Black 0.230" (5.84mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0194290036 Models |
Category | Row Spacing 0.236" (6.00mm) |
Mfr | Mounting Type Panel Mount |
Series | Contact Termination Crimp |
Packaging Tray | Fastening Type Locking Ramp |
Part Status Active | Color Black |
Connector Type | Features Gasket, IP67 |
Contact Type Male Blade | Insulation Material Polybutylene Terephthalate (PBT); Polyester, Glass Filled |
Number of Positions | Operating Temperature -40°C ~ 120°C |
Pitch 0.230" (5.84mm) | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 126,41000 Kč | 126,41 Kč |
| 10 | 107,44700 Kč | 1 074,47 Kč |
| 240 | 85,84508 Kč | 20 602,82 Kč |
| 720 | 79,44564 Kč | 57 200,86 Kč |
| 1 200 | 76,63553 Kč | 91 962,64 Kč |
| Unit Price without VAT: | 126,41000 Kč |
|---|---|
| Unit Price with VAT: | 152,95610 Kč |


















