




0194270018 | |
|---|---|
DigiKey Part Number | 23-0194270018-ND |
Manufacturer | |
Manufacturer Product Number | 0194270018 |
Description | CONN HEADER R/A 6POS 5.84MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Connector Header Panel Mount, Through Hole, Right Angle 6 position 0.230" (5.84mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0194270018 Models |
Category | Fastening Type Locking Ramp |
Mfr | Contact Length - Post 0.130" (3.30mm) |
Series | Insulation Height 1.247" (31.67mm) |
Packaging Tray | Contact Shape Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Contact Type Male Blade | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Rows 2 | Features Board Guide, Mounting Flange |
Row Spacing - Mating | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Mounting Type | Applications Automotive, General Purpose, Industrial |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 173,23000 Kč | 173,23 Kč |
| 10 | 147,21700 Kč | 1 472,17 Kč |
| 100 | 125,12500 Kč | 12 512,50 Kč |
| 500 | 111,69928 Kč | 55 849,64 Kč |
| 1 000 | 106,37377 Kč | 106 373,77 Kč |
| Unit Price without VAT: | 173,23000 Kč |
|---|---|
| Unit Price with VAT: | 209,60830 Kč |














