
BQ79631PAPRQ1 | |
|---|---|
DigiKey Part Number | 296-BQ79631PAPRQ1TR-ND - Tape & Reel (TR) 296-BQ79631PAPRQ1CT-ND - Cut Tape (CT) 296-BQ79631PAPRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ79631PAPRQ1 |
Description | AUTOMOTIVE 16-S BATTERY JUNCTION |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC 64-HTQFP (10x10) |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Grade |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification |
Part Status Active | Mounting Type Surface Mount |
Function Battery Monitor | Package / Case 64-PowerTQFP |
Number of Cells 1 | Supplier Device Package 64-HTQFP (10x10) |
Interface SPI, UART | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 576,82000 Kč | 576,82 Kč |
| 10 | 464,58100 Kč | 4 645,81 Kč |
| 25 | 436,53160 Kč | 10 913,29 Kč |
| 100 | 405,71500 Kč | 40 571,50 Kč |
| 250 | 391,02644 Kč | 97 756,61 Kč |
| 500 | 382,17326 Kč | 191 086,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 417,95469 Kč | 417 954,69 Kč |
| Unit Price without VAT: | 576,82000 Kč |
|---|---|
| Unit Price with VAT: | 697,95220 Kč |











