


LT8306RS6#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LT8306RS6#TRMPBFTR-ND - Tape & Reel (TR) 505-LT8306RS6#TRMPBFCT-ND - Cut Tape (CT) 505-LT8306RS6#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT8306RS6#TRMPBF |
Description | 60V LOW-IQ NO-OPTO ISO. FLYBACK |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Flyback Regulator Positive, Isolation Capable Output Step-Up/Step-Down DC-DC Controller IC TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LT8306RS6#TRMPBF Models |
Category | Frequency - Switching 10kHz ~ 400kHz |
Manufacturer Analog Devices Inc. | Synchronous Rectifier Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Clock Sync No |
Part Status Active | Control Features Current Limit, Enable, Frequency Control, Soft Start |
Output Type Transistor Driver | Operating Temperature -40°C ~ 150°C (TJ) |
Function Step-Up/Step-Down | Grade Automotive |
Output Configuration Positive, Isolation Capable | Qualification AEC-Q100 |
Topology Flyback | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case SOT-23-6 Thin, TSOT-23-6 |
Output Phases 1 | Supplier Device Package TSOT-23-6 |
Voltage - Supply (Vcc/Vdd) 4.5V ~ 60V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,93000 Kč | 51,93 Kč |
| 10 | 38,60400 Kč | 386,04 Kč |
| 25 | 35,25400 Kč | 881,35 Kč |
| 100 | 31,57520 Kč | 3 157,52 Kč |
| 250 | 29,82088 Kč | 7 455,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 28,76308 Kč | 14 381,54 Kč |
| 1 000 | 27,89319 Kč | 27 893,19 Kč |
| 1 500 | 27,45710 Kč | 41 185,65 Kč |
| 2 500 | 26,97434 Kč | 67 435,85 Kč |
| 3 500 | 26,69212 Kč | 93 422,42 Kč |
| 5 000 | 26,42075 Kč | 132 103,75 Kč |
| Unit Price without VAT: | 51,93000 Kč |
|---|---|
| Unit Price with VAT: | 62,83530 Kč |












