
SDT8A60VP5-13 | |
|---|---|
DigiKey Part Number | 31-SDT8A60VP5-13TR-ND - Tape & Reel (TR) 31-SDT8A60VP5-13CT-ND - Cut Tape (CT) 31-SDT8A60VP5-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDT8A60VP5-13 |
Description | DIODE SCHOTTKY 60V 8A POWERDI 5 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 8A Surface Mount PowerDI™ 5 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 540 mV @ 8 A |
Mfr | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 200 µA @ 60 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 60 V | Supplier Device Package PowerDI™ 5 |
Current - Average Rectified (Io) 8A | Operating Temperature - Junction -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,73000 Kč | 17,73 Kč |
| 10 | 10,94900 Kč | 109,49 Kč |
| 100 | 7,06380 Kč | 706,38 Kč |
| 500 | 5,39032 Kč | 2 695,16 Kč |
| 1 000 | 4,85078 Kč | 4 850,78 Kč |
| 2 000 | 4,39645 Kč | 8 792,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 3,90432 Kč | 19 521,60 Kč |
| 10 000 | 3,60008 Kč | 36 000,80 Kč |
| 15 000 | 3,44511 Kč | 51 676,65 Kč |
| 25 000 | 3,27098 Kč | 81 774,50 Kč |
| 35 000 | 3,16789 Kč | 110 876,15 Kč |
| 50 000 | 3,06772 Kč | 153 386,00 Kč |
| Unit Price without VAT: | 17,73000 Kč |
|---|---|
| Unit Price with VAT: | 21,45330 Kč |











