


TLX9161T(TPL,F | |
|---|---|
DigiKey Part Number | 264-TLX9161T(TPLFTR-ND - Tape & Reel (TR) 264-TLX9161T(TPL,FCT-ND - Cut Tape (CT) 264-TLX9161T(TPL,FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLX9161T(TPL,F |
Description | AUTOMOTIVE PHOTORELAY; AEC-Q |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 12-SOIC (0.295", 7.50mm Width), 8 Leads |
Datasheet | Datasheet |
Category | Voltage - Load 0 V ~ 1500 V |
Mfr | Load Current 30 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | On-State Resistance (Max) 800 Ohms |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Mounting Type Surface Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 12-SO |
Circuit | Grade Automotive |
Output Type DC | Qualification AEC-Q101 |
Voltage - Input 1.65VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 139,94000 Kč | 139,94 Kč |
| 10 | 105,34100 Kč | 1 053,41 Kč |
| 100 | 84,99870 Kč | 8 499,87 Kč |
| 500 | 76,11716 Kč | 38 058,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 71,75613 Kč | 107 634,19 Kč |
| Unit Price without VAT: | 139,94000 Kč |
|---|---|
| Unit Price with VAT: | 169,32740 Kč |











