


SMAJ64A | |
|---|---|
DigiKey Part Number | SMAJ64ALFTR-ND - Tape & Reel (TR) SMAJ64ALFCT-ND - Cut Tape (CT) SMAJ64ALFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ64A |
Description | TVS DIODE 64VWM 103VC DO214AC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 103V Clamp 3.9A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SMAJ64A Models |
Category | Voltage - Clamping (Max) @ Ipp 103V |
Mfr | Current - Peak Pulse (10/1000µs) 3.9A |
Series | Power - Peak Pulse 400W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection Yes |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 64V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 71.1V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMAJ64A | Taiwan Semiconductor Corporation | 7 500 | 1801-SMAJ64ATR-ND | 0,06450 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,08000 Kč | 10,08 Kč |
| 10 | 6,19400 Kč | 61,94 Kč |
| 100 | 3,91190 Kč | 391,19 Kč |
| 500 | 2,92334 Kč | 1 461,67 Kč |
| 1 000 | 2,60375 Kč | 2 603,75 Kč |
| 2 000 | 2,33435 Kč | 4 668,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,70189 Kč | 8 509,45 Kč |
| 10 000 | 1,55131 Kč | 15 513,10 Kč |
| 15 000 | 1,47458 Kč | 22 118,70 Kč |
| 25 000 | 1,38832 Kč | 34 708,00 Kč |
| 35 000 | 1,35174 Kč | 47 310,90 Kč |
| Unit Price without VAT: | 10,08000 Kč |
|---|---|
| Unit Price with VAT: | 12,19680 Kč |










