
DZT5551-13 | |
|---|---|
DigiKey Part Number | DZT5551DITR-ND - Tape & Reel (TR) DZT5551DICT-ND - Cut Tape (CT) DZT5551DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DZT5551-13 |
Description | TRANS NPN 160V 0.6A SOT-223-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 160 V 600 mA 300MHz 1 W Surface Mount SOT-223-3 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 80 @ 10mA, 5V |
Mfr | Power - Max 1 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 300MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 600 mA | Package / Case TO-261-4, TO-261AA |
Voltage - Collector Emitter Breakdown (Max) 160 V | Supplier Device Package SOT-223-3 |
Vce Saturation (Max) @ Ib, Ic 200mV @ 5mA, 50mA | Base Product Number |
Current - Collector Cutoff (Max) 50nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CZT5551 TR PBFREE | Central Semiconductor Corp | 4 562 | 1514-CZT5551TRPBFREECT-ND | 40,25000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,60000 Kč | 14,60 Kč |
| 10 | 9,05100 Kč | 90,51 Kč |
| 100 | 5,79570 Kč | 579,57 Kč |
| 500 | 4,39426 Kč | 2 197,13 Kč |
| 1 000 | 3,94169 Kč | 3 941,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,45134 Kč | 8 628,35 Kč |
| 5 000 | 3,14793 Kč | 15 739,65 Kč |
| 7 500 | 2,99327 Kč | 22 449,52 Kč |
| 12 500 | 2,81946 Kč | 35 243,25 Kč |
| 17 500 | 2,71654 Kč | 47 539,45 Kč |
| 25 000 | 2,61651 Kč | 65 412,75 Kč |
| Unit Price without VAT: | 14,60000 Kč |
|---|---|
| Unit Price with VAT: | 17,66600 Kč |










