Comparator Standard (General Purpose) Push-Pull 8-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC75W57FU,LF

DigiKey Part Number
TC75W57FULFTR-ND - Tape & Reel (TR)
TC75W57FULFCT-ND - Cut Tape (CT)
TC75W57FULFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TC75W57FU,LF
Description
IC COMPARATOR 2 GEN PUR 8SSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Push-Pull 8-SSOP
Datasheet
 Datasheet
EDA/CAD Models
TC75W57FU,LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Standard (General Purpose)
Number of Elements
2
Output Type
Push-Pull
Voltage - Supply, Single/Dual (±)
1.8V ~ 7V, ±0.9V ~ 3.5V
Voltage - Input Offset (Max)
7mV @ 5V
Current - Input Bias (Max)
1pA @ 5V
Current - Output (Typ)
25mA
Current - Quiescent (Max)
400µA
CMRR, PSRR (Typ)
-
Propagation Delay (Max)
140ns
Hysteresis
-
Operating Temperature
-40°C ~ 85°C
Package / Case
8-TSSOP, 8-MSOP (0.110", 2.80mm Width)
Mounting Type
Surface Mount
Supplier Device Package
8-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11 650
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,71000 Kč10,71 Kč
107,47500 Kč74,75 Kč
256,67720 Kč166,93 Kč
1005,80170 Kč580,17 Kč
2505,38388 Kč1 345,97 Kč
5005,13150 Kč2 565,75 Kč
1 0004,92382 Kč4 923,82 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,66716 Kč14 001,48 Kč
6 0004,54159 Kč27 249,54 Kč
9 0004,47869 Kč40 308,21 Kč
15 0004,40898 Kč66 134,70 Kč
21 0004,36825 Kč91 733,25 Kč
30 0004,32910 Kč129 873,00 Kč
Manufacturers Standard Package
Unit Price without VAT:10,71000 Kč
Unit Price with VAT:12,95910 Kč