
DMT10H025LK3-13 | |
|---|---|
DigiKey Part Number | 31-DMT10H025LK3-13TR-ND - Tape & Reel (TR) 31-DMT10H025LK3-13CT-ND - Cut Tape (CT) 31-DMT10H025LK3-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMT10H025LK3-13 |
Description | MOSFET N-CH 100V 47.2A TO252 T&R |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 47.2A (Tc) 2.6W (Ta) Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 22mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 21 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1477 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.6W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252 (DPAK) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,88000 Kč | 26,88 Kč |
| 10 | 16,84000 Kč | 168,40 Kč |
| 100 | 11,07430 Kč | 1 107,43 Kč |
| 500 | 8,59952 Kč | 4 299,76 Kč |
| 1 000 | 7,80202 Kč | 7 802,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 6,93866 Kč | 17 346,65 Kč |
| 5 000 | 6,40489 Kč | 32 024,45 Kč |
| 7 500 | 6,13301 Kč | 45 997,57 Kč |
| 12 500 | 5,82755 Kč | 72 844,38 Kč |
| 17 500 | 5,64671 Kč | 98 817,42 Kč |
| 25 000 | 5,47095 Kč | 136 773,75 Kč |
| Unit Price without VAT: | 26,88000 Kč |
|---|---|
| Unit Price with VAT: | 32,52480 Kč |











