




0194180029 | |
|---|---|
DigiKey Part Number | WM4299-ND |
Manufacturer | |
Manufacturer Product Number | 0194180029 |
Description | CONN RCPT HSG 16POS 5.84MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 16 Rectangular Connectors - Housings Receptacle 0.230" (5.84mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0194180029 Models |
Category | Row Spacing 0.236" (6.00mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Holder |
Part Status Active | Features Connector Position Assurance (CPA), IP67 |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT), Polyester |
Contact Type Female Socket | Operating Temperature -40°C ~ 120°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.230" (5.84mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 283,68000 Kč | 283,68 Kč |
| 10 | 241,05700 Kč | 2 410,57 Kč |
| 25 | 225,95520 Kč | 5 648,88 Kč |
| 50 | 215,17080 Kč | 10 758,54 Kč |
| 120 | 202,28600 Kč | 24 274,32 Kč |
| 360 | 187,20883 Kč | 67 395,18 Kč |
| 600 | 180,58840 Kč | 108 353,04 Kč |
| 1 080 | 173,26189 Kč | 187 122,84 Kč |
| Unit Price without VAT: | 283,68000 Kč |
|---|---|
| Unit Price with VAT: | 343,25280 Kč |
















