




0194320001 | |
|---|---|
DigiKey Part Number | 23-0194320001-ND |
Manufacturer | |
Manufacturer Product Number | 0194320001 |
Description | CONN RCPT HSG 4POS 7.62MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Housing Connector Receptacle Black 0.300" (7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0194320001 Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.386" (9.80mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Tray | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Holder |
Connector Type | Color Black |
Contact Type Female Socket | Operating Temperature -40°C ~ 120°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.300" (7.62mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0194320002 | Molex | 1 343 | WM13133-ND | 187,47000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 240,01000 Kč | 240,01 Kč |
| 10 | 204,01700 Kč | 2 040,17 Kč |
| 25 | 191,23280 Kč | 4 780,82 Kč |
| 50 | 182,10300 Kč | 9 105,15 Kč |
| 100 | 173,41410 Kč | 17 341,41 Kč |
| 250 | 162,56148 Kč | 40 640,37 Kč |
| 500 | 154,80986 Kč | 77 404,93 Kč |
| 1 000 | 147,42948 Kč | 147 429,48 Kč |
| Unit Price without VAT: | 240,01000 Kč |
|---|---|
| Unit Price with VAT: | 290,41210 Kč |
















