




0194320013 | |
|---|---|
DigiKey Part Number | WM17544-ND |
Manufacturer | |
Manufacturer Product Number | 0194320013 |
Description | CONN RCPT HSG 2POS 7.62MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Black 0.300" (7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0194320013 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Tray | Fastening Type Latch Holder |
Part Status Active | Color Black |
Connector Type | Operating Temperature -40°C ~ 120°C |
Contact Type Female Socket | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Pitch 0.300" (7.62mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 166,51000 Kč | 166,51 Kč |
| 10 | 141,50600 Kč | 1 415,06 Kč |
| 25 | 132,63160 Kč | 3 315,79 Kč |
| 50 | 126,29880 Kč | 6 314,94 Kč |
| 240 | 113,06550 Kč | 27 135,72 Kč |
| 480 | 107,67206 Kč | 51 682,59 Kč |
| 720 | 104,63828 Kč | 75 339,56 Kč |
| 1 200 | 100,93861 Kč | 121 126,33 Kč |
| Unit Price without VAT: | 166,51000 Kč |
|---|---|
| Unit Price with VAT: | 201,47710 Kč |

















