



HD16-3-96S | |
|---|---|
DigiKey Part Number | 1734-1302-ND |
Manufacturer | |
Manufacturer Product Number | HD16-3-96S |
Description | CONN PLUG HSG FMALE 3POS INLINE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
EDA/CAD Models | HD16-3-96S Models |
Category | Orientation Keyed |
Manufacturer TE Connectivity Deutsch Connectors | Shell Material Polyamide (PA), Nylon, Glass Filled |
Series | Housing Color Gray |
Packaging Bulk | Ingress Protection IP68 - Dust Tight, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-1 |
Connector Type Plug Housing | Features Coupling Nut |
Type For Female Sockets | Shielding Unshielded |
Number of Positions 3 | Note Contacts Sold Separately |
Shell Size - Insert 3-96 | Insert Material Polyamide (PA), Nylon, Glass Filled |
Contact Type Crimp | Contact Shape Circular |
Contact Size 16 | Operating Temperature -40°C ~ 125°C |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Fastening Type Bayonet Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 174,77000 Kč | 174,77 Kč |
| 10 | 148,55400 Kč | 1 485,54 Kč |
| 25 | 139,23960 Kč | 3 480,99 Kč |
| 50 | 132,59100 Kč | 6 629,55 Kč |
| 100 | 126,26130 Kč | 12 626,13 Kč |
| 250 | 118,35996 Kč | 29 589,99 Kč |
| 500 | 112,71480 Kč | 56 357,40 Kč |
| 1 000 | 107,34034 Kč | 107 340,34 Kč |
| Unit Price without VAT: | 174,77000 Kč |
|---|---|
| Unit Price with VAT: | 211,47170 Kč |















