
M902-2131 | |
|---|---|
DigiKey Part Number | 1734-M902-2131-ND |
Manufacturer | |
Manufacturer Product Number | M902-2131 |
Description | BKSHL, 3SZ, CBL SZ .187-.300, HD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Black Connector Backshell 15/16-20 UNEF-2B 3 |
Datasheet | Datasheet |
EDA/CAD Models | M902-2131 Models |
Category | Thread Size 15/16-20 UNEF-2B |
Manufacturer TE Connectivity Deutsch Connectors | Cable Exit 180° |
Packaging Bulk | Primary Material Plastic |
Part Status Active | Material Polycarbonate (PC), Polybutylene Terephthalate (PBT) |
Type Backshell | Shielding Unshielded |
Cable Opening 0.187" ~ 0.300" (4.75mm ~ 7.62mm) | Color Black |
Diameter - Outside 1.196" (30.38mm) | For Use With/Related Products HD10 Series Connectors |
Shell Size - Insert 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,96000 Kč | 81,96 Kč |
| 10 | 69,61600 Kč | 696,16 Kč |
| 25 | 65,24440 Kč | 1 631,11 Kč |
| 50 | 62,13280 Kč | 3 106,64 Kč |
| 100 | 59,16290 Kč | 5 916,29 Kč |
| 250 | 55,45812 Kč | 13 864,53 Kč |
| 600 | 52,13667 Kč | 31 282,00 Kč |
| 1 200 | 49,64965 Kč | 59 579,58 Kč |
| 3 000 | 46,54447 Kč | 139 633,41 Kč |
| Unit Price without VAT: | 81,96000 Kč |
|---|---|
| Unit Price with VAT: | 99,17160 Kč |




