
M902-2041 | |
|---|---|
DigiKey Part Number | 1734-M902-2041-ND |
Manufacturer | |
Manufacturer Product Number | M902-2041 |
Description | CONN BACKSHELL SZ3-9 BLACK |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Compression Nut 3, 6, 9 Black |
Datasheet | Datasheet |
EDA/CAD Models | M902-2041 Models |
Category | Accessory Type Compression Nut |
Manufacturer TE Connectivity Deutsch Connectors | For Use With/Related Products HD10 Series |
Series | Shell Size - Insert 3, 6, 9 |
Packaging Box | Color Black |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,29000 Kč | 36,29 Kč |
| 10 | 30,84500 Kč | 308,45 Kč |
| 25 | 28,90560 Kč | 722,64 Kč |
| 50 | 27,52100 Kč | 1 376,05 Kč |
| 100 | 26,20490 Kč | 2 620,49 Kč |
| 250 | 24,56276 Kč | 6 140,69 Kč |
| 500 | 23,38944 Kč | 11 694,72 Kč |
| 1 250 | 21,92530 Kč | 27 406,62 Kč |
| 2 500 | 20,87919 Kč | 52 197,98 Kč |
| Unit Price without VAT: | 36,29000 Kč |
|---|---|
| Unit Price with VAT: | 43,91090 Kč |











