
M902-2192 | |
|---|---|
DigiKey Part Number | 1734-M902-2192-ND |
Manufacturer | |
Manufacturer Product Number | M902-2192 |
Description | CONN BACKSHELL SZ9 BLACK |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Black Connector Backshell 9 |
Datasheet | Datasheet |
EDA/CAD Models | M902-2192 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Backshell | |
Cable Opening | 0.300" ~ 0.430" (7.62mm ~ 10.92mm) | |
Diameter - Outside | 1.540" (39.12mm) | |
Shell Size - Insert | 9 | |
Thread Size | - | |
Cable Exit | 180° | |
Primary Material | Plastic | |
Material | Polycarbonate (PC), Polybutylene Terephthalate (PBT) | |
Plating | - | |
Shielding | Unshielded | |
Color | Black | |
Features | - | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Includes | - | |
Material Flammability Rating | UL94 V-0 | |
For Use With/Related Products | HD10 Series Connectors |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,89000 Kč | 81,89 Kč |
| 10 | 69,54500 Kč | 695,45 Kč |
| 25 | 65,19440 Kč | 1 629,86 Kč |
| 50 | 62,07420 Kč | 3 103,71 Kč |
| 100 | 59,10940 Kč | 5 910,94 Kč |
| 250 | 55,40868 Kč | 13 852,17 Kč |
| 500 | 52,76420 Kč | 26 382,10 Kč |
| 1 000 | 50,24716 Kč | 50 247,16 Kč |
| 2 500 | 47,10439 Kč | 117 760,98 Kč |
| Unit Price without VAT: | 81,89000 Kč |
|---|---|
| Unit Price with VAT: | 99,08690 Kč |











