Connector Boot 9 Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HD10-9BT-BK

DigiKey Part Number
1734-HD10-9BT-BK-ND
Manufacturer
Manufacturer Product Number
HD10-9BT-BK
Description
BOOT, 9P, PLG/REC, ST, BLK
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Connector Boot 9 Black
Datasheet
 Datasheet
EDA/CAD Models
HD10-9BT-BK Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Deutsch Connectors
Series
Packaging
Box
Part Status
Active
Accessory Type
Boot
For Use With/Related Products
Circular Connectors
Shell Size - Insert
9
Material
Polyvinyl Chloride (PVC)
Features
-
Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 700
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
132,55000 Kč32,55 Kč
1027,67500 Kč276,75 Kč
2525,93680 Kč648,42 Kč
5024,69780 Kč1 234,89 Kč
10023,51780 Kč2 351,78 Kč
35021,52654 Kč7 534,29 Kč
70020,49854 Kč14 348,98 Kč
1 05019,92050 Kč20 916,53 Kč
2 80018,58900 Kč52 049,20 Kč
Manufacturers Standard Package
Unit Price without VAT:32,55000 Kč
Unit Price with VAT:39,38550 Kč