


HD10-6BT | |
|---|---|
DigiKey Part Number | 1734-HD10-6BT-ND |
Manufacturer | |
Manufacturer Product Number | HD10-6BT |
Description | BOOT, 6P, PLG/REC, ST, GRY |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Boot 6 Gray |
Datasheet | Datasheet |
EDA/CAD Models | HD10-6BT Models |
Category | Accessory Type Boot |
Manufacturer TE Connectivity Deutsch Connectors | For Use With/Related Products Circular Connectors |
Series | Shell Size - Insert 6 |
Packaging Box | Material Polyvinyl Chloride (PVC) |
Part Status Active | Color Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,17000 Kč | 38,17 Kč |
| 10 | 32,40900 Kč | 324,09 Kč |
| 25 | 30,36560 Kč | 759,14 Kč |
| 50 | 28,91400 Kč | 1 445,70 Kč |
| 100 | 27,53340 Kč | 2 753,34 Kč |
| 350 | 25,20237 Kč | 8 820,83 Kč |
| 700 | 23,99901 Kč | 16 799,31 Kč |
| 1 050 | 23,32221 Kč | 24 488,32 Kč |
| 2 800 | 21,76346 Kč | 60 937,69 Kč |
| Unit Price without VAT: | 38,17000 Kč |
|---|---|
| Unit Price with VAT: | 46,18570 Kč |





