



HD16-6-12S-B010 | |
|---|---|
DigiKey Part Number | 1734-1477-ND |
Manufacturer | |
Manufacturer Product Number | HD16-6-12S-B010 |
Description | CONN PLUG HSNG FMALE 6POS INLINE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
EDA/CAD Models | HD16-6-12S-B010 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Female Sockets | |
Number of Positions | 6 | |
Shell Size - Insert | 6-12 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 12 | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Bayonet Lock | |
Orientation | Keyed | |
Shell Material | Polyamide (PA), Nylon, Glass Filled | |
Shell Finish | - | |
Housing Color | Gray | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-1 | |
Features | Coupling Nut | |
Shielding | Unshielded | |
Note | Contacts Sold Separately | |
Includes | - | |
Insert Material | Polyamide (PA), Nylon, Glass Filled | |
Contact Shape | Circular | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 210,82000 Kč | 210,82 Kč |
| 10 | 179,17600 Kč | 1 791,76 Kč |
| 25 | 167,94200 Kč | 4 198,55 Kč |
| 50 | 159,92080 Kč | 7 996,04 Kč |
| 100 | 152,29010 Kč | 15 229,01 Kč |
| 250 | 142,75868 Kč | 35 689,67 Kč |
| 500 | 135,95030 Kč | 67 975,15 Kč |
| 1 000 | 129,46905 Kč | 129 469,05 Kč |
| Unit Price without VAT: | 210,82000 Kč |
|---|---|
| Unit Price with VAT: | 255,09220 Kč |











