
M902-2053 | |
|---|---|
DigiKey Part Number | 1734-1930-ND |
Manufacturer | |
Manufacturer Product Number | M902-2053 |
Description | CONN COMPRESSION NUT BLACK |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Connector Compression Nut 6, 9, 24 Black |
Datasheet | Datasheet |
EDA/CAD Models | M902-2053 Models |
Category | For Use With/Related Products M902-2163, M902-2193, M902-2243 |
Manufacturer TE Connectivity Deutsch Connectors | Shell Size - Insert 6, 9, 24 |
Series | Material Polybutylene Terephthalate (PBT), Polycarbonate (PC) |
Packaging Box | Color Black |
Part Status Active | Base Product Number |
Accessory Type Compression Nut |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,30000 Kč | 46,30 Kč |
| 10 | 39,33300 Kč | 393,33 Kč |
| 25 | 36,86400 Kč | 921,60 Kč |
| 50 | 35,09980 Kč | 1 754,99 Kč |
| 100 | 33,42300 Kč | 3 342,30 Kč |
| 250 | 31,32912 Kč | 7 832,28 Kč |
| 500 | 29,83338 Kč | 14 916,69 Kč |
| 1 000 | 28,40957 Kč | 28 409,57 Kč |
| 2 500 | 26,63197 Kč | 66 579,93 Kč |
| Unit Price without VAT: | 46,30000 Kč |
|---|---|
| Unit Price with VAT: | 56,02300 Kč |











