
M902-2243 | |
|---|---|
DigiKey Part Number | 1734-1925-ND |
Manufacturer | |
Manufacturer Product Number | M902-2243 |
Description | CONN BACKSHELL SZ18/24 BLACK |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Black Connector Backshell M35x1.75 18, 24 |
Datasheet | Datasheet |
EDA/CAD Models | M902-2243 Models |
Category | Cable Exit 180° |
Manufacturer TE Connectivity Deutsch Connectors | Material Polybutylene Terephthalate (PBT), Polycarbonate (PC) |
Series | Shielding Unshielded |
Packaging Box | Color Black |
Part Status Active | Features Strain Relief |
Type Backshell | Includes 1 pc - 1 Backshell |
Cable Opening 0.430" ~ 0.570" (10.92mm ~ 14.48mm) | Material Flammability Rating UL94 V-0 |
Diameter - Outside 1.590" (40.39mm) | For Use With/Related Products HDP20 Series Connectors with L015 Modification |
Shell Size - Insert 18, 24 | Base Product Number |
Thread Size M35x1.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,72000 Kč | 85,72 Kč |
| 10 | 72,78600 Kč | 727,86 Kč |
| 25 | 68,22240 Kč | 1 705,56 Kč |
| 50 | 64,96080 Kč | 3 248,04 Kč |
| 100 | 61,85950 Kč | 6 185,95 Kč |
| 250 | 57,98496 Kč | 14 496,24 Kč |
| 500 | 55,21828 Kč | 27 609,14 Kč |
| 1 000 | 52,58422 Kč | 52 584,22 Kč |
| 2 500 | 49,29514 Kč | 123 237,85 Kč |
| Unit Price without VAT: | 85,72000 Kč |
|---|---|
| Unit Price with VAT: | 103,72120 Kč |








