
2428-010-2405 | |
|---|---|
DigiKey Part Number | 1734-2428-010-2405-ND |
Manufacturer | |
Manufacturer Product Number | 2428-010-2405 |
Description | CONN BACKSHELL SZ24 BLACK |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Black Connector Backshell 24 |
Datasheet | Datasheet |
EDA/CAD Models | 2428-010-2405 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Backshell | |
Cable Opening | 1.543" (39.19mm) | |
Diameter - Outside | 1.840" (46.74mm) | |
Shell Size - Insert | 24 | |
Thread Size | - | |
Cable Exit | 180° | |
Primary Material | Plastic | |
Material | Polyamide (PA66), Nylon 6/6 | |
Plating | - | |
Shielding | Unshielded | |
Color | Black | |
Features | Strain Relief | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Includes | 1 pc - 1 Backshell | |
Material Flammability Rating | UL94 HB | |
For Use With/Related Products | HDP20 Series Connectors with L017 Modification |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,61000 Kč | 50,61 Kč |
| 10 | 43,02500 Kč | 430,25 Kč |
| 25 | 40,32440 Kč | 1 008,11 Kč |
| 50 | 38,39280 Kč | 1 919,64 Kč |
| 100 | 36,55960 Kč | 3 655,96 Kč |
| 250 | 34,26956 Kč | 8 567,39 Kč |
| 500 | 32,63384 Kč | 16 316,92 Kč |
| 1 000 | 31,07641 Kč | 31 076,41 Kč |
| 2 500 | 29,13204 Kč | 72 830,10 Kč |
| Unit Price without VAT: | 50,61000 Kč |
|---|---|
| Unit Price with VAT: | 61,23810 Kč |










