




HDP24-24-47PE-L017 | |
|---|---|
DigiKey Part Number | 1734-1211-ND |
Manufacturer | |
Manufacturer Product Number | HDP24-24-47PE-L017 |
Description | CONN RCPT HSNG MALE 47POS PNL MT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 47 Position Circular Connector Receptacle Housing Panel Mount Dust Cap, Ring Adapter |
Datasheet | Datasheet |
EDA/CAD Models | HDP24-24-47PE-L017 Models |
Category | Fastening Type Bayonet Lock |
Manufacturer TE Connectivity Deutsch Connectors | Orientation Keyed |
Series | Shell Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Packaging Bulk | Housing Color Black, Blue |
Part Status Active | Ingress Protection IP68 - Dust Tight, Waterproof |
Connector Type Receptacle Housing | Material Flammability Rating UL94 V-1 |
Type For Male Pins | Features Dust Cap, Ring Adapter |
Number of Positions 47 | Shielding Unshielded |
Shell Size - Insert 24-47 | Note Contacts Sold Separately; Jam Nut Sold Separately |
Contact Type Crimp | Insert Material Polyetherimide (PEI) |
Contact Size 16 (5), 20 (42) | Contact Shape Circular |
Mounting Type Panel Mount | Operating Temperature -55°C ~ 125°C |
Mounting Feature Bulkhead - Front Side Nut | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 488,64000 Kč | 488,64 Kč |
| 10 | 415,37900 Kč | 4 153,79 Kč |
| 30 | 384,38767 Kč | 11 531,63 Kč |
| 60 | 366,04533 Kč | 21 962,72 Kč |
| 120 | 348,58750 Kč | 41 830,50 Kč |
| 270 | 329,22259 Kč | 88 890,10 Kč |
| 510 | 314,79578 Kč | 160 545,85 Kč |
| Unit Price without VAT: | 488,64000 Kč |
|---|---|
| Unit Price with VAT: | 591,25440 Kč |














