




HDP26-24-47SE-L017 | |
|---|---|
DigiKey Part Number | 1734-1235-ND |
Manufacturer | |
Manufacturer Product Number | HDP26-24-47SE-L017 |
Description | CONN PLG HSG FMALE 47POS INLINE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 47 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut, Ring Adapter |
Datasheet | Datasheet |
EDA/CAD Models | HDP26-24-47SE-L017 Models |
Category | Orientation Keyed |
Manufacturer TE Connectivity Deutsch Connectors | Shell Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Series | Housing Color Black, Blue |
Packaging Bulk | Ingress Protection IP68 - Dust Tight, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-1 |
Connector Type Plug Housing | Features Coupling Nut, Ring Adapter |
Type For Female Sockets | Shielding Unshielded |
Number of Positions 47 | Note Contacts Sold Separately |
Shell Size - Insert 24-47 | Insert Material Polyetherimide (PEI) |
Contact Type Crimp | Contact Shape Circular |
Contact Size 16 (5), 20 (42) | Operating Temperature -55°C ~ 125°C |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Fastening Type Bayonet Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 448,39000 Kč | 448,39 Kč |
| 10 | 381,05100 Kč | 3 810,51 Kč |
| 40 | 345,53400 Kč | 13 821,36 Kč |
| 80 | 329,04763 Kč | 26 323,81 Kč |
| 120 | 319,77567 Kč | 38 373,08 Kč |
| 280 | 301,23536 Kč | 84 345,90 Kč |
| 520 | 288,37942 Kč | 149 957,30 Kč |
| Unit Price without VAT: | 448,39000 Kč |
|---|---|
| Unit Price with VAT: | 542,55190 Kč |












