
HDC16-3 | |
|---|---|
DigiKey Part Number | 1734-1091-ND |
Manufacturer | |
Manufacturer Product Number | HDC16-3 |
Description | CONN PROTECTIVE COVER 3 GRAY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective 3 Gray |
Datasheet | Datasheet |
EDA/CAD Models | HDC16-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Cap (Cover), Protective | |
For Use With/Related Products | HD10 Series Receptacle | |
Shell Size - Insert | 3 | |
Material | Plastic | |
Features | - | |
Color | Gray | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,68000 Kč | 65,68 Kč |
| 10 | 55,76100 Kč | 557,61 Kč |
| 25 | 52,26280 Kč | 1 306,57 Kč |
| 50 | 49,76640 Kč | 2 488,32 Kč |
| 100 | 47,38990 Kč | 4 738,99 Kč |
| 250 | 44,42056 Kč | 11 105,14 Kč |
| 500 | 42,30082 Kč | 21 150,41 Kč |
| 1 000 | 40,28275 Kč | 40 282,75 Kč |
| 2 500 | 37,76277 Kč | 94 406,93 Kč |
| Unit Price without VAT: | 65,68000 Kč |
|---|---|
| Unit Price with VAT: | 79,47280 Kč |









