



HD14-3-96P | |
|---|---|
DigiKey Part Number | 1734-1300-ND |
Manufacturer | |
Manufacturer Product Number | HD14-3-96P |
Description | CONN RCPT HSNG MALE 3POS INLINE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle Housing Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | HD14-3-96P Models |
Category | Fastening Type Bayonet Lock |
Manufacturer TE Connectivity Deutsch Connectors | Orientation Keyed |
Series | Shell Material Polyamide (PA), Nylon, Glass Filled |
Packaging Bulk | Housing Color Gray |
Part Status Active | Ingress Protection IP68 - Dust Tight, Waterproof |
Connector Type Receptacle Housing | Material Flammability Rating UL94 V-1 |
Type For Male Pins | Shielding Unshielded |
Number of Positions 3 | Note Contacts Sold Separately |
Shell Size - Insert 3-96 | Insert Material Polyamide (PA), Nylon, Glass Filled |
Contact Type Crimp | Contact Shape Circular |
Contact Size 16 | Operating Temperature -40°C ~ 125°C |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 153,29000 Kč | 153,29 Kč |
| 10 | 130,26300 Kč | 1 302,63 Kč |
| 25 | 122,09640 Kč | 3 052,41 Kč |
| 50 | 116,26940 Kč | 5 813,47 Kč |
| 100 | 110,71770 Kč | 11 071,77 Kč |
| 250 | 103,78780 Kč | 25 946,95 Kč |
| 500 | 98,83672 Kč | 49 418,36 Kč |
| 1 000 | 94,12358 Kč | 94 123,58 Kč |
| Unit Price without VAT: | 153,29000 Kč |
|---|---|
| Unit Price with VAT: | 185,48090 Kč |















