Gray Connector Backshell 3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Gray Connector Backshell 3
HD18-003
HD18-003

HD18-003

DigiKey Part Number
1734-HD18-003-ND
Manufacturer
Manufacturer Product Number
HD18-003
Description
CONN BACKSHELL SZ3 GRAY
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Gray Connector Backshell 3
Datasheet
 Datasheet
EDA/CAD Models
HD18-003 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Deutsch Connectors
Series
Packaging
Box
Part Status
Active
Type
Backshell
Cable Opening
1.138" (28.90mm)
Diameter - Outside
1.188" (30.18mm)
Shell Size - Insert
3
Thread Size
-
Cable Exit
180°
Primary Material
Plastic
Material
Plastic
Plating
-
Shielding
Unshielded
Color
Gray
Features
Tie Wrap Holder
Ingress Protection
-
Includes
1 pc - 1 Backshell
Material Flammability Rating
-
For Use With/Related Products
HD10 Series Connectors
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 76
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1143,42000 Kč143,42 Kč
10121,85100 Kč1 218,51 Kč
40110,47575 Kč4 419,03 Kč
80105,20000 Kč8 416,00 Kč
120102,23400 Kč12 268,08 Kč
28096,30207 Kč26 964,58 Kč
52092,18808 Kč47 937,80 Kč
1 00088,03537 Kč88 035,37 Kč
2 52082,48423 Kč207 860,26 Kč
Manufacturers Standard Package
Unit Price without VAT:143,42000 Kč
Unit Price with VAT:173,53820 Kč