
M902-2132 | |
|---|---|
DigiKey Part Number | 1734-M902-2132-ND |
Manufacturer | |
Manufacturer Product Number | M902-2132 |
Description | BKSHL, 3SZ, CBL SZ .300-.430, HD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Black Connector Backshell 3 |
Datasheet | Datasheet |
EDA/CAD Models | M902-2132 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Backshell | |
Cable Opening | 0.300" ~ 0.430" (7.62mm ~ 10.92mm) | |
Diameter - Outside | 1.196" (30.38mm) | |
Shell Size - Insert | 3 | |
Thread Size | - | |
Cable Exit | 180° | |
Primary Material | Plastic | |
Material | Polycarbonate (PC), Polybutylene Terephthalate (PBT) | |
Plating | - | |
Shielding | Unshielded | |
Color | Black | |
Features | - | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | UL94 V-0 | |
For Use With/Related Products | HD10 Series Connectors |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,95000 Kč | 78,95 Kč |
| 10 | 67,02600 Kč | 670,26 Kč |
| 25 | 62,82600 Kč | 1 570,65 Kč |
| 50 | 59,82760 Kč | 2 991,38 Kč |
| 100 | 56,96970 Kč | 5 696,97 Kč |
| 250 | 53,40044 Kč | 13 350,11 Kč |
| 600 | 50,20272 Kč | 30 121,63 Kč |
| 1 200 | 47,80808 Kč | 57 369,70 Kč |
| 3 000 | 44,81778 Kč | 134 453,34 Kč |
| Unit Price without VAT: | 78,95000 Kč |
|---|---|
| Unit Price with VAT: | 95,52950 Kč |




