




0334721606 | |
|---|---|
DigiKey Part Number | WM9433-ND |
Manufacturer | |
Manufacturer Product Number | 0334721606 |
Description | CONN RCPT HSG 16POS 3.50MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 16 Rectangular Connectors - Housings Receptacle Black 0.138" (3.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0334721606 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Holder |
Packaging Bag | Color Black |
Part Status Active | Features Connector Position Assurance (CPA), Sealed |
Connector Type | Insulation Material Polyamide (PA), Nylon, Glass Filled; Syndiotatic Polystyrene (SPS) |
Contact Type Female Socket | Operating Temperature -40°C ~ 150°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.138" (3.50mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,99000 Kč | 83,99 Kč |
| 10 | 71,43500 Kč | 714,35 Kč |
| 25 | 66,95000 Kč | 1 673,75 Kč |
| 50 | 63,75000 Kč | 3 187,50 Kč |
| 100 | 60,70520 Kč | 6 070,52 Kč |
| 294 | 56,25748 Kč | 16 539,70 Kč |
| 588 | 53,57347 Kč | 31 501,20 Kč |
| 1 176 | 51,01782 Kč | 59 996,96 Kč |
| 2 646 | 48,18335 Kč | 127 493,14 Kč |
| Unit Price without VAT: | 83,99000 Kč |
|---|---|
| Unit Price with VAT: | 101,62790 Kč |










