Socket Contact Tin 14-16 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Socket Contact Tin 14-16 AWG Crimp
Molex - MX150 Unsealed Connection System
Molex - Product Spotlight - MX123 Sealed Connection System

0330122001

DigiKey Part Number
WM2989TR-ND - Tape & Reel (TR)
WM2989CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0330122001
Description
CONN SOCKET 14-16AWG CRIMP TIN
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 14-16 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Socket
Manufacturer
Molex
Contact Termination
Crimp
Series
Wire Gauge
14-16 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Tin
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 75 587
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
101,80600 Kč18,06 Kč
251,68840 Kč42,21 Kč
501,60840 Kč80,42 Kč
1001,53080 Kč153,08 Kč
2501,43460 Kč358,65 Kč
5001,36612 Kč683,06 Kč
1 0001,30062 Kč1 300,62 Kč
2 5001,21906 Kč3 047,65 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0001,25879 Kč6 293,95 Kč
10 0001,19867 Kč11 986,70 Kč
15 0001,16484 Kč17 472,60 Kč
25 0001,12359 Kč28 089,75 Kč
35 0001,09724 Kč38 403,40 Kč
50 0001,06997 Kč53 498,50 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč