Blade Contact Tin 14 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Blade Contact Tin 14 AWG Crimp
Molex - Product Spotlight - MX123 Sealed Connection System
Molex - MX150 Unsealed Connection System

0330000001

DigiKey Part Number
WM11224TR-ND - Tape & Reel (TR)
WM11224CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0330000001
Description
CONN PIN 14AWG CRIMP TIN
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Blade Contact Tin 14 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Blade
Manufacturer
Molex
Contact Termination
Crimp
Series
Wire Gauge
14 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Tin
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 51 171
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,31000 Kč2,31 Kč
101,91100 Kč19,11 Kč
251,78080 Kč44,52 Kč
501,69660 Kč84,83 Kč
1001,61680 Kč161,68 Kč
2501,51520 Kč378,80 Kč
5001,44256 Kč721,28 Kč
1 0001,37348 Kč1 373,48 Kč
2 5001,28743 Kč3 218,58 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0001,32997 Kč6 649,85 Kč
10 0001,26647 Kč12 664,70 Kč
15 0001,23073 Kč18 460,95 Kč
25 0001,18715 Kč29 678,75 Kč
35 0001,15930 Kč40 575,50 Kč
50 0001,13050 Kč56 525,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,31000 Kč
Unit Price with VAT:2,79510 Kč