




0334810601 | |
|---|---|
DigiKey Part Number | WM4694-ND |
Manufacturer | |
Manufacturer Product Number | 0334810601 |
Description | CONN PLUG HSG 6POS 3.50MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Plug Black 0.138" (3.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0334810601 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Locking Ramp |
Packaging Bulk | Color Black |
Part Status Active | Features Sealed |
Connector Type | Insulation Material Polyamide (PA), Nylon, Glass Filled; Syndiotatic Polystyrene (SPS) |
Contact Type Male Blade | Operating Temperature -40°C ~ 150°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.138" (3.50mm) | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,48000 Kč | 56,48 Kč |
| 10 | 47,89600 Kč | 478,96 Kč |
| 25 | 44,89360 Kč | 1 122,34 Kč |
| 50 | 42,75200 Kč | 2 137,60 Kč |
| 100 | 40,70880 Kč | 4 070,88 Kč |
| 250 | 38,15840 Kč | 9 539,60 Kč |
| 810 | 35,12084 Kč | 28 447,88 Kč |
| 1 620 | 33,44528 Kč | 54 181,35 Kč |
| 3 240 | 31,85034 Kč | 103 195,10 Kč |
| Unit Price without VAT: | 56,48000 Kč |
|---|---|
| Unit Price with VAT: | 68,34080 Kč |















